PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,036 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Polymeric | 240V (265V Int) | 750 mA | 1.5 A | 7.5 A | 18 s | 316 mOhms | 839 mOhms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.450" L x 0.189" W (11.43mm x 4.80mm) | 0.921" (23.40mm) | - | 0.200" (5.08mm) | |||
5,513 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 65 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) |