2920L075/72MR | |
---|---|
DigiKey Part Number | 18-2920L075/72MRTR-ND - Tape & Reel (TR) 18-2920L075/72MRCT-ND - Cut Tape (CT) 18-2920L075/72MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/72MR |
Description | 2920L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 240 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.92800 | ¥29.64 |
10 | ¥5.73800 | ¥57.38 |
50 | ¥4.82720 | ¥241.36 |
100 | ¥4.00710 | ¥400.71 |
250 | ¥3.64272 | ¥910.68 |
500 | ¥3.09630 | ¥1,548.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.73204 | ¥2,732.04 |
2,000 | ¥2.54988 | ¥5,099.76 |
3,000 | ¥2.50434 | ¥7,513.02 |
5,000 | ¥2.50185 | ¥12,509.25 |