PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,928 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.14012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 2.8 Ohms | 50 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
22,216 In Stock 93,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.24903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1.5 s | 1.5 Ohms | 10 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.049" (1.25mm) | - |