PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,673 In Stock | 1 : ¥3.20000 Bag | Bag | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | 0.539" (13.70mm) | - | 0.199" (5.05mm) | |||
59,947 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.03237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 1.1 A | 2.2 A | 20 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - |