SMD050F-2

DigiKey Part Number
SMD050F-2TR-ND - Tape & Reel (TR)
SMD050F-2CT-ND - Cut Tape (CT)
SMD050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD050F-2
Description
PTC RESET FUSE 60V 500MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD050F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
10 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
350 mOhms
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
5¥3.77600¥18.88
10¥3.65300¥36.53
50¥3.07360¥153.68
100¥2.55230¥255.23
250¥2.32000¥580.00
500¥1.97192¥985.96
1,000¥1.74001¥1,740.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.46322¥2,926.44
4,000¥1.43708¥5,748.32
6,000¥1.43564¥8,613.84
Manufacturers Standard Package