MF-LSMF330/12X-2

DigiKey Part Number
118-MF-LSMF330/12X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF330/12X-2CT-ND - Cut Tape (CT)
118-MF-LSMF330/12X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF330/12X-2
Description
2920 RESETTABLE SMD PPTC 3.3A/12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
3.3 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
cURus
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
5¥7.71800¥38.59
10¥7.21600¥72.16
50¥5.97020¥298.51
100¥4.97510¥497.51
250¥4.85068¥1,212.67
500¥4.10458¥2,052.29
1,000¥3.60698¥3,606.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.07868¥9,236.04
Manufacturers Standard Package