PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.00060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V (265V Int) | 400 mA | 900 mA | 5.5 A | 24 s | 600 mOhms | 1.9 Ohms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.453" L x 0.150" W (11.50mm x 3.80mm) | 0.823" (20.90mm) | - | 0.200" (5.08mm) | |||
4,339 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.94543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.941" Dia x 0.118" T (23.90mm x 3.00mm) | 1.126" (28.60mm) | - | 0.400" (10.15mm) |