DR10T | |
---|---|
DigiKey Part Number | DR10T-ND |
Manufacturer | |
Manufacturer Product Number | DR10T |
Description | SENSOR PROX CAPACITIVE 10MM CYL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR | |
Response Frequency | 5Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 ~ 240 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Ingress Protection | IP67, NEMA 1,3,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder |