Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥851.36000 Box | Box | Active | Inductive | 0.394" (10mm) | PNP-NC, 3-Wire | 400Hz | Shielded | Nickel-Plated Brass | 10V ~ 30V | Connector | -40°C ~ 85°C | IP67, IP69K | LED | Cylinder, Threaded - M30 | |||
11 In Stock | 1 : ¥858.58000 Box | Box | Active | Inductive | 0.472" (12mm) | PNP-NO, 4-Wire | 1.5kHz | Unshielded | Nickel-Plated Brass | 10V ~ 36V | Cable Leads | -25°C ~ 70°C | IP67 | LED | Cylinder, Threaded - M18 | |||
3 In Stock | 1 : ¥672.93000 Bulk | - | Bulk | Active | Inductive | 0.591" (15mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Connector | -25°C ~ 75°C | IP67 | LED | Cylinder, Threaded - M30 |