Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.079" (2.00mm) | Pad Per Hole (Round) | - | 0.118" (3.00mm) | 3.15" L x 2.36" W (80.0mm x 60.0mm) | - | ||
788 In Stock | 1 : ¥58.13000 Box | Box | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.042" (1.07mm) | 3.00" L x 2.00" W (76.2mm x 50.8mm) | 0.062" (1.57mm) 1/16" |