Prototype Boards Perforated

Results: 3
Manufacturer
SparkFun ElectronicsVector Electronics
Series
-Vectorbord® Circbord™
Plating
Non-Plated Through Hole (NPTH)Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)0.100" (2.54mm), 0.200" (5.08mm)
Circuit Pattern
5 Hole Pad (Both Sides)Common Bus
Hole Diameter
0.042" (1.07mm)-
Size / Dimension
3.50" L x 3.00" W (88.9mm x 76.2mm)3.70" L x 2.50" W (94.0mm x 63.5mm)-
Board Thickness
0.062" (1.57mm) 1/16"-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
PRT-12070
PRT-12070
BREADBOARD GENERAL PURPOSE PTH
SparkFun Electronics
445
In Stock
1 : ¥45.15000
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
5 Hole Pad (Both Sides)
-
-
3.70" L x 2.50" W (94.0mm x 63.5mm)
-
8022
8022
BREADBOARD GENERAL PURPOSE NPTH
Vector Electronics
223
In Stock
1 : ¥51.52000
Bulk
Bulk
Active
Breadboard, General Purpose
Non-Plated Through Hole (NPTH)
0.100" (2.54mm)
Common Bus
-
0.042" (1.07mm)
3.50" L x 3.00" W (88.9mm x 76.2mm)
0.062" (1.57mm) 1/16"
PRT-12699
PRT-12699
BREADBOARD GENERAL PURPOSE PTH
SparkFun Electronics
53
In Stock
1 : ¥81.69000
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
-
-
-
Showing
of 3

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.