Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥23.81000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Square) | - | - | 3.08" L x 2.28" W (78.0mm x 58.0mm) | - | ||
73 In Stock | 1 : ¥8.21000 Bulk | - | Bulk | Obsolete | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Square) | - | 0.047" (1.19mm) | 2.43" L x 2.01" W (61.7mm x 51.0mm) | 0.063" (1.60mm) |