8029 | |
---|---|
DigiKey Part Number | V2025-ND |
Manufacturer | |
Manufacturer Product Number | 8029 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 3.00" L x 2.00" W (76.2mm x 50.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
5 | ¥56.59800 | ¥282.99 |
10 | ¥55.07100 | ¥550.71 |
25 | ¥53.54440 | ¥1,338.61 |
50 | ¥50.48540 | ¥2,524.27 |
100 | ¥48.95510 | ¥4,895.51 |
250 | ¥44.36580 | ¥11,091.45 |
500 | ¥42.83596 | ¥21,417.98 |
1,000 | ¥41.30615 | ¥41,306.15 |