Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock 1,700 Factory | 50 : ¥580.42900 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.500" (12.70mm) | 0.622" (15.80mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
42 In Stock 900 Factory | 50 : ¥425.06080 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.264" (6.70mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - |