Programmable Timers and Oscillators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-TimerBlox®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
555 Type, Timer/Oscillator (Single)Oscillator, Silicon
Frequency
29.1µHz ~ 977Hz100kHz
Voltage - Supply
2.25V ~ 5.5V4.5V ~ 16V
Current - Supply
135 µA10 mA
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-PDIPTSOT-23-6
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Count
Frequency
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
8-DIP
NE555P
IC OSC SINGLE TIMER 100KHZ 8-DIP
Texas Instruments
24,765
In Stock
1 : ¥3.78000
Tube
-
Tube
Active
555 Type, Timer/Oscillator (Single)
-
100kHz
4.5V ~ 16V
10 mA
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
-
-
TSOT-23-6
LTC6995MPS6-2#TRMPBF
IC OSC SILICON PROG TSOT23-6
Analog Devices Inc.
2,939
In Stock
1 : ¥91.05000
Cut Tape (CT)
500 : ¥62.87262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Oscillator, Silicon
-
29.1µHz ~ 977Hz
2.25V ~ 5.5V
135 µA
-55°C ~ 125°C
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Surface Mount
-
-
Showing
of 2

Programmable Timers and Oscillators


Devices that can be set to provide timing pulses at a specified frequency.