Programmable (PLC, PAC)

Results: 2
Number of Inputs and Type
12 - Digital (8), Analog (4)16 - Digital
Number of Outputs and Type
8 - Analog (2), Solid State (6)12 - Solid State
Communications
EthernetRS-232, RS-485, USB
Memory Size
10K Words30K Steps
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Inputs and Type
Number of Outputs and Type
Expandable
Voltage - Supply
Display Type
Number of Characters Per Row
Communications
Memory Size
Mounting Type
Features
4
In Stock
1 : ¥2,682.64000
Box
Box
Not For New Designs
12 - Digital (8), Analog (4)
8 - Analog (2), Solid State (6)
Expandable
24VDC
No Display
-
RS-232, RS-485, USB
10K Words
Chassis Mount, DIN Rail
-
0
In Stock
6 : ¥4,835.80333
Box
Box
Not For New Designs
16 - Digital
12 - Solid State
Expandable
24VDC
No Display
-
Ethernet
30K Steps
Chassis Mount, DIN Rail
-
Showing
of 2

Programmable (PLC, PAC)


Programmable logic controllers are flexible automation control devices that generate one or more output signals in response to one or more input signals, as desired by a user to implement some control algorithm. Varying in complexity from simple devices capable of performing a few simple logic and timing functions to advanced devices capable of orchestrating the motions of complex moving equipment such as material handling robots, it is common for such systems to be implemented as modular, extensible systems that are adaptable to an application's specific needs.