Programmable Oscillators

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Base Resonator
-MEMS
Type
-XO (Standard)
Frequency Stability
±10ppm±20ppm-
Operating Temperature
-40°C ~ 105°C-
Package / Case
6-VDFN6-VDFN Exposed Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC1103NL2-125.0000T
DSC1100NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,000
In Stock
1 : ¥35.71000
Cut Tape (CT)
1,000 : ¥28.69161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Blank (User Must Program)
-
-
-
-
-
-
-
-
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC1221CI1-125M0000T
DSC1100CL3-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
330 : ¥16.41961
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±20ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100DL3-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
420 : ¥16.41962
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±20ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100BL3-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
360 : ¥16.62486
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±20ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100NL3-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
350 : ¥17.03534
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±20ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC1101AE5-024.5760T
DSC1100AL3-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
350 : ¥17.03534
Tube
Tube
Active
MEMS
-
Blank (User Must Program)
-
-
-
-
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100DL5-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
280 : ¥23.80843
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±10ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC1221CI1-125M0000T
DSC1100CL5-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
220 : ¥23.80845
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±10ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100BL5-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
216 : ¥24.52681
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±10ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC-1100 Series
DSC1100NL5-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
250 : ¥25.24516
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
-
-
-
±10ppm
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC1101AE5-024.5760T
DSC1100AL5-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
0
In Stock
Check Lead Time
250 : ¥25.24516
Tube
Tube
Active
MEMS
-
Blank (User Must Program)
-
-
-
-
-
-40°C ~ 105°C
-
-
-
Surface Mount
6-VDFN Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
Showing
of 11

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.