Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥2,527.16000 Box | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
5 In Stock | 1 : ¥3,107.36000 Box | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay | Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥2,527.16000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥1,666.07000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (3) | Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥1,898.58000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥1,898.58000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥2,179.46000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (3) | Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥2,334.35000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay | Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥2,334.35000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : ¥2,334.35000 Box | Box | Discontinued at Digi-Key | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | Relay (2) | Proportional (PID) | RS-485 | 4, 4 | LED - Dual Color Characters | 0.379" (9.61mm), 0.272" (6.91mm) | 85 ~ 270VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |