Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360 In Stock | 1 : ¥328.72000 Bulk | Bulk | Active | Board Mount | Absolute | 23.21PSI (160kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
1,471 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Absolute | 30PSI (206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 60PSI (413.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
60 In Stock | 1 : ¥525.26000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 30PSI (206.84kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Absolute | 15PSI (103.42kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | 10.88PSI (75.02kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | - | |||
1 In Stock | 1 : ¥401.87000 Bulk | Bulk | Obsolete | Board Mount | Vented Gauge | 14.5PSI (100kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
6 In Stock | 1 : ¥505.89000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 30PSI (206.84kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Vented Gauge | 14.5PSI (100kPa) | I2C | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Vented Gauge | 1PSI (6.89kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 10PSI (68.95kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Vented Gauge | 3.63PSI (25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 20.31PSI (140kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Differential | ±15PSI (±103.42kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±60PSI (±413.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥312.00380 Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±120PSI (±827.37kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock Check Lead Time | 100 : ¥323.07850 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 23.21PSI (160kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 23.21PSI (160kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Active | Bulk | Active | Board Mount | Vented Gauge | 100PSI (689.48kPa) | SPI | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 250PSI (1723.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 30PSI (206.84kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | 30PSI (206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 120PSI (827.37kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Absolute | 58.02PSI (400kPa) | I2C | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Absolute | 30PSI (206.84kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 60PSI (413.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | ±60PSI (±413.69kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±250PSI (±1723.69kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 60PSI (413.69kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 120PSI (827.37kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | ±1.45PSI (±10kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD |