Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥417.04000 Tube | Tube | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
150 In Stock | 1 : ¥435.02000 Bulk | Bulk | Obsolete | Board Mount | Differential | ±0.87PSI (±6kPa) | SPI | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±12.33PSI (±85kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.25 V ~ 4.75 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 250PSI (1723.69kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±120PSI (±827.37kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | ±0.36PSI (±2.49kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±12.64PSI (±87.15kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
84 In Stock | 1 : ¥399.72000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 400 : ¥259.21220 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 400 : ¥268.41065 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 400 : ¥302.42780 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±10PSI (±68.95kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±15PSI (±103.42kPa) | I2C | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±60PSI (±413.69kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±250PSI (±1723.69kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±2.32PSI (±16kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥306.61290 Bulk | Bulk | Active | Board Mount | Differential | ±0.07PSI (±0.5kPa) | I2C | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±4.35PSI (±30kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | I2C | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.76PSI (±67.28kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.07PSI (±0.5kPa) | SPI | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.76PSI (±67.28kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.36PSI (±2.49kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±12.64PSI (±87.15kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Vented Gauge | 0.36PSI (2.49kPa) | Analog Voltage | 0.25 V ~ 4.75 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 10.84PSI (74.75kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Vented Gauge | 0.23PSI (1.6kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 9.79PSI (67.5kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.58PSI (±4kPa) | SPI | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±10.88PSI (±75kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.07PSI (±0.5kPa) | I2C | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.76PSI (±67.27kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.76PSI (±67.27kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | SPI | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.76PSI (±67.27kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
0 In Stock Check Lead Time | 100 : ¥336.03820 Bulk | Bulk | Active | Board Mount | Differential | ±0.09PSI (±0.6kPa) | I2C | 12 b | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±9.79PSI (±67.5kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT |