Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,800 In Stock | 400 : ¥10.88950 Tray | Tray | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | Die | Die | |||
6,000 In Stock | 400 : ¥13.00628 Bulk | Bulk | Active | Industrial Automation | Absolute | 101.53PSI (700kPa) | Analog Voltage | -30 mV ~ 30 mV | ±0.3% | 1V ~ 6V | - | No Port | - | - | 507.63PSI (3500kPa) | -40°C ~ 150°C | Surface Mount | Die | Die | |||
5,600 In Stock | 400 : ¥13.00628 Bulk | Bulk | Active | Industrial Automation | Absolute | 36.26PSI (250kPa) | Analog Voltage | -30 mV ~ 30 mV | ±0.3% | 1V ~ 6V | - | No Port | - | - | 181.36PSI (1250.4kPa) | -40°C ~ 150°C | Surface Mount | Die | Die |