Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : ¥286.43000 Tube | Tube | Active | - | Vented Gauge | - | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | - | - | Amplified Output, Temperature Compensated | J Lead | - | -40°C ~ 110°C | - | - | Surface Mount | 6-SMD, J-Lead, Dual Ports, Same Side | 6-SMD | |||
143 In Stock | 1 : ¥236.27000 Tray | Tray | Active | Medical Ventilation | Vented Gauge | 8.7PSI (60kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.11" (2.67mm) Tube | Barbless | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 29.01PSI (200kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD Module, No Lead | 6-SMD | |||
30 In Stock | 1 : ¥133.40000 Box | Box | Active | - | Vented Gauge | 2.32PSI (16kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | - | - | Amplified Output, Temperature Compensated | J Lead | - | -40°C ~ 110°C | - | - | Surface Mount | 6-SMD, J-Lead, Side Port | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥760.94000 Box | Box | Active | Medical Ventilation | Differential | -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.063" (1.6mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | 9.75PSI (67.25kPa) | -40°C ~ 110°C | - | - | Surface Mount | 6-SMD, J-Lead, Dual Ports, Same Side | 6-SMD | |||
0 In Stock Check Lead Time | 32 : ¥225.57219 Bulk | Bulk | Active | Medical Ventilation | Differential | ±0.15PSI (±1kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.06" (1.6mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | 9.75PSI (67.25kPa) | -40°C ~ 110°C | - | - | Surface Mount | 6-SMD, J-Lead, Dual Ports, Same Side | 6-SMD |