MPXV6115VC6U | |
---|---|
DigiKey Part Number | MPXV6115VC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV6115VC6U |
Description | SENSOR 16.68PSI 0.13" 4.6V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.6 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -16.68PSI (-115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.6 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.26000 | ¥199.26 |
10 | ¥166.03000 | ¥1,660.30 |
40 | ¥147.05800 | ¥5,882.32 |
80 | ¥142.31463 | ¥11,385.17 |
520 | ¥132.82652 | ¥69,069.79 |