Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥286.92000 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Wheatstone Bridge | 0 mV ~ 24 mV (3.3V) | ±2% | 6V | Male - 0.08" (2.04mm) Tube, Dual | Barbless | - | PC Pin | ±7.23PSI (±49.83kPa) | -25°C ~ 85°C | Through Hole | 4-SIP, Dual Ports, Same Side | 4-SIP | |||
2,107 In Stock | 1 : ¥287.41000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
4,379 In Stock | 1 : ¥299.32000 Cut Tape (CT) 1,500 : ¥161.21426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I2C | 16 b | ±3% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | Surface Mount | 16-SMD Module, Dual Top Ports | 16-SMD | |||
1,869 In Stock | 1 : ¥398.00000 Bulk | Bulk | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
160 In Stock | 1 : ¥408.83000 Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±120PSI (±827.37kPa) | -20°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
957 In Stock | 1 : ¥413.10000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 250PSI (1723.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
524 In Stock | 1 : ¥597.49000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 150PSI (1034.21kPa) | I2C | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 250PSI (1723.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
513 In Stock | 1 : ¥623.59000 Bulk | Bulk | Not For New Designs | Board Mount | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 0 V ~ 4.5 V | ±1.25% | 5V | Male - 0.12" (3mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | -29.01PSI (-200kPa) | -10°C ~ 60°C | Through Hole | 6-DIP Module | - | |||
186 In Stock | 1 : ¥485.84000 Bulk | Bulk | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 60PSI (413.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | 8-DIP | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | ±120PSI (±827.37kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMT | |||
53 In Stock | 1 : ¥676.38000 Tube | Tube | Obsolete | Board Mount | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
7 In Stock | 1 : ¥440.52000 Tube | Tube | Active | Board Mount | Differential | ±15PSI (±103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±60PSI (±413.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP |