SSCDANT015PGAA3 | |
---|---|
DigiKey Part Number | 480-3337-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANT015PGAA3 |
Description | SENSOR 15PSIG 0.19" 2.97V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.38000 | ¥676.38 |
5 | ¥570.49600 | ¥2,852.48 |
10 | ¥530.20300 | ¥5,302.03 |
25 | ¥481.29400 | ¥12,032.35 |
50 | ¥447.33780 | ¥22,366.89 |