DPS310XTSA1

DigiKey Part Number
DPS310XTSA1TR-ND - Tape & Reel (TR)
DPS310XTSA1CT-ND - Cut Tape (CT)
DPS310XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPS310XTSA1
Description
SENSOR 17.4PSIA 24BIT 8VLGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DPS310XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFLGA
Supplier Device Package
PG-VLGA-8-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.03000¥27.03
10¥20.28300¥202.83
25¥18.02840¥450.71
50¥17.12920¥856.46
100¥16.67780¥1,667.78
500¥13.97350¥6,986.75
1,000¥13.07190¥13,071.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.62119¥31,552.98
5,000¥12.17044¥60,852.20
Manufacturers Standard Package