Pressure Sensors, Transducers

Results: 6
Manufacturer
Honeywell Sensing and Productivity SolutionsTE Connectivity Measurement Specialties
Series
MS4525TruStability® HSCTruStability® SSCTruStability® TSC
Packaging
BulkTray
Operating Pressure
±0.36PSI (±2.5kPa)1PSI (6.89kPa)±1.45PSI (±10kPa)±2.32PSI (±16kPa)±5PSI (±34.47kPa)
Output Type
Analog VoltageSPIWheatstone Bridge
Output
0 mV ~ 50 mV (5V)0.33 V ~ 2.97 V0.5 V ~ 4.5 V12 b
Accuracy
±0.15%±0.25%
Voltage - Supply
1.5V ~ 12V3V ~ 3.6V3.27V ~ 3.33V4.75V ~ 5.25V5V
Port Size
Male - 0.08" (1.93mm) Tube, DualMale - 0.14" (3.56mm) Tube, DualMale - 0.19" (4.8mm) Tube, Dual
Port Style
BarbedBarbless
Features
Amplified Output, Temperature CompensatedTemperature Compensated
Maximum Pressure
±12.33PSI (±85kPa)20PSI (137.9kPa)±20.31PSI (±140kPa)±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C-25°C ~ 105°C-20°C ~ 85°C
Package / Case
4-SIP, Dual Ports, Same Side8-DIP (0.524", 13.30mm), Dual Ports, Same Side8-DIP Module
Supplier Device Package
4-SIP8-DIP-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
799
In Stock
1 : ¥291.37000
Bulk
Bulk
Active
Board Mount
Differential
±2.32PSI (±16kPa)
SPI
12 b
±0.25%
3V ~ 3.6V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
1,869
In Stock
1 : ¥398.01000
Bulk
Bulk
Active
Board Mount
Differential
±5PSI (±34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±30PSI (±206.84kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
190
In Stock
1 : ¥593.16000
Tray
Tray
Active
Board Mount
Differential
1PSI (6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.14" (3.56mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
20PSI (137.9kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
741
In Stock
1 : ¥311.07000
Bulk
Bulk
Active
Board Mount
Differential
±1.45PSI (±10kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
5,668
In Stock
1 : ¥318.62000
Tray
Tray
Active
Board Mount
Differential
±5PSI (±34.47kPa)
Wheatstone Bridge
0 mV ~ 50 mV (5V)
±0.15%
1.5V ~ 12V
Male - 0.19" (4.8mm) Tube, Dual
Barbless
Temperature Compensated
PC Pin
±30PSI (±206.84kPa)
-40°C ~ 85°C
Through Hole
4-SIP, Dual Ports, Same Side
4-SIP
0
In Stock
Check Lead Time
1 : ¥440.37000
Bulk
Bulk
Active
Board Mount
Differential
±0.36PSI (±2.5kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3.27V ~ 3.33V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±12.33PSI (±85kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
Showing
of 6

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).