Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353 In Stock | 1 : ¥535.03000 Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±10.84PSI (±74.75kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
2,418 In Stock | 1 : ¥528.38000 Tube | Tube | Active | Board Mount | Differential | ±0.07PSI (±0.5kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±9.76PSI (±67.27kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP |