Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,473 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
799 In Stock | 1 : ¥291.37000 Bulk | Bulk | Active | Board Mount | Differential | ±2.32PSI (±16kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
618 In Stock | 1 : ¥287.43000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP |