Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,527 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | |||
9,001 In Stock | 1 : ¥95.81000 Cut Tape (CT) 3,600 : ¥52.67431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD | - | ||
10 In Stock | 1 : ¥192.44000 Tray | Tray | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP |