Pressure Sensors, Transducers

Results: 2
Manufacturer
Amphenol All Sensors CorporationNXP USA Inc.
Series
AXCXMPXV5100
Pressure Type
DifferentialVented Gauge
Operating Pressure
1PSI (6.89kPa)14.5PSI (100kPa)
Output Type
Analog VoltageWheatstone Bridge
Output
0 mV ~ 18 mV (12V)0.2 V ~ 4.7 V
Accuracy
±0.5%±2.5%
Voltage - Supply
4.75V ~ 5.25V16V
Port Size
Male - 0.13" (3.17mm) TubeMale - 0.19" (4.8mm) Tube, Dual
Maximum Pressure
5PSI (34.47kPa)58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C
Package / Case
6-SIP Module8-DIP (0.550", 13.97mm), Top Port
Supplier Device Package
8-DIP-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPXV5004GC7U
MPXV5100GC7U
SENSOR 14.5PSIG 0.13" 4.7V 8DIP
NXP USA Inc.
1,029
In Stock
1 : ¥199.26000
Tube
Tube
Active
Board Mount
Vented Gauge
14.5PSI (100kPa)
Analog Voltage
0.2 V ~ 4.7 V
±2.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
PC Pin
58.02PSI (400kPa)
-40°C ~ 125°C
Through Hole
8-DIP (0.550", 13.97mm), Top Port
8-DIP
228
In Stock
1 : ¥384.21000
Tube
Tube
Active
Board Mount
Differential
1PSI (6.89kPa)
Wheatstone Bridge
0 mV ~ 18 mV (12V)
±0.5%
16V
Male - 0.19" (4.8mm) Tube, Dual
Barbless
Temperature Compensated
PC Pin
5PSI (34.47kPa)
-25°C ~ 85°C
Through Hole
6-SIP Module
-
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).