Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,447 In Stock | 1 : ¥101.72000 Cut Tape (CT) 2,500 : ¥56.35426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 435.1PSI (3000kPa) | I2C | 24 b | ±0.022PSI (±0.15kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 725.19PSI (5000kPa) | -20°C ~ 85°C | Surface Mount | 4-SMD Module | - | ||
0 In Stock Check Lead Time | 1 : ¥179.88000 Tube | - | Tube | Active | Board Mount | Absolute | 174.05PSI (1200kPa) | Wheatstone Bridge | 0 mV ~ 150 mV (5V) | ±0.15% | 20V | - | No Port | - | SMD (SMT) Tab | 435.11PSI (3000kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | - | ||
60 In Stock | 1 : ¥242.93000 Box | Box | Active | - | Vented Gauge | 145.04PSI (1000kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.11" (2.74mm) Tube | Barbed | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 232.06PSI (1600kPa) | -40°C ~ 110°C | Surface Mount | 6-SMD, No Lead, Top Port | 6-SMT | |||
0 In Stock Check Lead Time | 1 : ¥253.52000 Tray | - | Tray | Active | Board Mount | Absolute | 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) | SPI | 16 b | - | 2.2V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 145.04PSI (1000kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | - |