Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
476 In Stock | 1 : ¥258.86000 Cut Tape (CT) 100 : ¥152.55710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 0.07PSI (0.5kPa) | I2C | 14 b | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 5PSI (34.47kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Dual Top Ports | 14-SOIC | |||
20 In Stock | 1 : ¥255.08000 Cut Tape (CT) 100 : ¥233.59520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 1PSI (6.89kPa) | I2C | 14 b | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 5PSI (34.47kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Dual Top Ports | 14-SOIC | |||
30 In Stock | 1 : ¥269.53000 Cut Tape (CT) 100 : ¥233.59520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 0.36PSI (2.49kPa) | I2C | 14 b | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 5PSI (34.47kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Dual Top Ports | 14-SOIC | |||
88 In Stock | 1 : ¥163.87000 Cut Tape (CT) 100 : ¥216.45150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 0.18PSI (1.25kPa) | I2C | 14 b | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 5PSI (34.47kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Dual Top Ports | 14-SOIC | |||
10 In Stock | 1 : ¥709.00000 Box | Box | Active | Medical Ventilation | Differential | -0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa) | I2C | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.12" (3mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | 9.75PSI (67.25kPa) | -40°C ~ 110°C | Surface Mount | 6-SMD, J-Lead, Top Port | 6-SMD |