Pressure Sensors, Transducers

Results: 3
Series
MPXA6115AMPXAZ6115AMPXH6400A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)2.9PSI ~ 58.02PSI (20kPa ~ 400kPa)
Output
0.2 V ~ 4.7 V0.2 V ~ 4.8 V
Voltage - Supply
4.64V ~ 5.36V4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) TubeMale - 0.13" (3.3mm) Tube
Maximum Pressure
58.02PSI (400kPa)232.06PSI (1600kPa)
Package / Case
8-SMD, Gull Wing, Top Port8-SOIC (0.335", 8.50mm Width), Top Port
Supplier Device Package
8-SSOP-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPXH6101AC6U
MPXH6400AC6T1
SENSOR 58.02PSIA 0.13" 4.8V SSOP
NXP USA Inc.
1,444
In Stock
1 : ¥157.35000
Cut Tape (CT)
300 : ¥98.31893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
2.9PSI ~ 58.02PSI (20kPa ~ 400kPa)
Analog Voltage
0.2 V ~ 4.8 V
±1.5%
4.64V ~ 5.36V
Male - 0.13" (3.3mm) Tube
Barbless
Temperature Compensated
Gull Wing
232.06PSI (1600kPa)
-40°C ~ 125°C
Surface Mount
8-SOIC (0.335", 8.50mm Width), Top Port
8-SSOP
8-SMD GULL WING TOP PORT
MPXA6115AC6U
SENSOR 16.68PSIA 0.13" 4.7V
NXP USA Inc.
174
In Stock
1 : ¥229.44000
Tube
Tube
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
8-SMD GULL WING TOP PORT
MPXAZ6115AC6T1
SENSOR 16.68PSIA 0.13" 4.7V
NXP USA Inc.
94
In Stock
1 : ¥233.09000
Cut Tape (CT)
100 : ¥143.21020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
Showing
of 3

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).