Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥535.85000 Bulk | Bulk | Active | Board Mount | Differential | 0.36PSI (2.49kPa) | Wheatstone Bridge | 0 mV ~ 50 mV | ±0.5% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 5PSI (34.47kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
9 In Stock | 1 : ¥404.58000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - |