Pressure Sensors, Transducers

Results: 2
Pressure Type
AbsoluteDifferential
Operating Pressure
0.36PSI (2.49kPa)15PSI (103.42kPa)
Output
0 mV ~ 100 mV0 mV ~ 50 mV
Accuracy
±0.1%±0.5%
Port Size
Male - 0.13" (3.23mm) TubeMale - 0.13" (3.23mm) Tube, Dual
Maximum Pressure
5PSI (34.47kPa)45PSI (310.26kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NCP-1210 Series
NPC-1210-10WD-3-S
SENSOR 0.36PSID 0.13" .05V
Amphenol NovaSensor
38
In Stock
1 : ¥593.65000
Bulk
Bulk
Active
Board Mount
Differential
0.36PSI (2.49kPa)
Wheatstone Bridge
0 mV ~ 50 mV
±0.5%
-
Male - 0.13" (3.23mm) Tube, Dual
Barbless
Temperature Compensated
PC Pin
5PSI (34.47kPa)
-40°C ~ 125°C
Through Hole
8-DIP Module
-
NCP-1210 Series
NPC-1210-015A-3-S
SENSOR 15PSIA 0.13" 0.1V
Amphenol NovaSensor
9
In Stock
1 : ¥462.79000
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.1%
-
Male - 0.13" (3.23mm) Tube
Barbless
Temperature Compensated
PC Pin
45PSI (310.26kPa)
-40°C ~ 125°C
Through Hole
8-DIP Module
-
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).