Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,132 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
7,069 In Stock | 1 : ¥35.03000 Cut Tape (CT) 10,000 : ¥14.88852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | - | 1.65V ~ 3.6V | - | No Port | - | - | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) |