Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,566 In Stock | 1 : ¥225.96000 Tray | Tray | Active | Board Mount | Vented Gauge | 101.53PSI (700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
5,082 In Stock | 1 : ¥152.51000 Tray | Tray | Active | Board Mount | Absolute | 2.18PSI ~ 101.53PSI (15kPa ~ 700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
1,591 In Stock | 1 : ¥438.08000 Tube | Tube | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 60PSI (413.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP |