MPXV5050VC6T1

DigiKey Part Number
MPXV5050VC6T1TR-ND - Tape & Reel (TR)
MPXV5050VC6T1CT-ND - Cut Tape (CT)
MPXV5050VC6T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV5050VC6T1
Description
SENSOR 7.25PSI 0.13" 4.6V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.1 V ~ 4.6 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vacuum
Operating Pressure
-7.25PSI (-50kPa)
Output Type
Analog Voltage
Output
0.1 V ~ 4.6 V
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-29.01PSI (-200kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥140.94680¥14,094.68
300¥136.24813¥40,874.44
500¥131.55004¥65,775.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.55000¥190.55
10¥158.80200¥1,588.02
25¥140.65360¥3,516.34
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.31000¥197.31
10¥164.43900¥1,644.39
25¥145.64640¥3,641.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.