Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,683 In Stock | 1 : ¥193.91000 Cut Tape (CT) 100 : ¥138.53410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 7.25PSI (50kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 29.01PSI (200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
1,293 In Stock | 1 : ¥192.44000 Tube | Tube | Active | Board Mount | Vented Gauge | 14.5PSI (100kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - |