LPS22HHTR

DigiKey Part Number
497-18182-2-ND - Tape & Reel (TR)
497-18182-1-ND - Cut Tape (CT)
497-18182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS22HHTR
Description
SENSOR 18.27PSIA 24BIT 10HLGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS22HHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
290PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-HLGA (2.0x2.0)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.62000¥30.62
5¥25.81000¥129.05
10¥23.98000¥239.80
25¥21.75840¥543.96
50¥20.22000¥1,011.00
100¥18.78990¥1,878.99
500¥15.85026¥7,925.13
1,000¥14.73139¥14,731.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥12.31427¥98,514.16
Manufacturers Standard Package