Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥593.65000 Bulk | Bulk | Active | Board Mount | Differential | 0.36PSI (2.49kPa) | Wheatstone Bridge | 0 mV ~ 50 mV | ±0.5% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 5PSI (34.47kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
103 In Stock | 1 : ¥424.36000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 50 mV | ±0.1% | - | Male - 0.12" (3.04mm) Tube | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
42 In Stock | 1 : ¥460.65000 Bulk | Bulk | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube | Barbless | Temperature Compensated | PC Pin | 90PSI (620.53kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
37 In Stock | 1 : ¥536.02000 Bulk | Bulk | Active | Board Mount | Differential | 1PSI (6.89kPa) | Wheatstone Bridge | 0 mV ~ 75 mV | ±0.5% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 5PSI (34.47kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
28 In Stock | 1 : ¥296.54000 Bulk | Bulk | Active | Board Mount | Differential | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
26 In Stock | 1 : ¥368.62000 Bulk | Bulk | Active | Board Mount | Differential | 5PSI (34.47kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 15PSI (103.42kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
0 In Stock Check Lead Time | 1 : ¥462.70000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.13" (3.23mm) Tube | Barbless | Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - |