Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,380 In Stock | 1 : ¥286.76000 Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | I2C | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±10PSI (±68.95kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
0 In Stock Check Lead Time | 100 : ¥297.87550 Bulk | Bulk | Active | Board Mount | Vented Gauge | 100PSI (689.48kPa) | I2C | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 250PSI (1723.69kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Side Port | 8-DIP |