Pressure Sensors, Transducers

Results: 2
Series
MPXA4115AMPXAZ6115A
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Output
0.2 V ~ 4.7 V0.2 V ~ 4.8 V
Voltage - Supply
4.75V ~ 5.25V4.85V ~ 5.35V
Port Style
BarbedBarbless
Package / Case
8-SMD, Gull Wing, Side Port8-SMD, Gull Wing, Top Port
Supplier Device Package
8-SOP-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD GULL WING TOP PORT
MPXA4115AC6U
SENSOR 16.68PSIA 0.13" 4.8V
NXP USA Inc.
705
In Stock
1 : ¥192.44000
Tube
Tube
Not For New Designs
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.8 V
±1.5%
4.85V ~ 5.35V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
MPXV2102GP
MPXAZ6115AP
SENSOR 16.68PSIA 0.13" 4.7V 8SOP
NXP USA Inc.
10
In Stock
1 : ¥192.44000
Tray
Tray
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbed
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Side Port
8-SOP
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).