Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥260.33000 Box | Box | Active | Gauge | 150PSI (1034.21kPa) | SPI | 14 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.108" (2.74mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 240PSI (1654.74kPa) | -40°C ~ 110°C | Through Hole | 6-DIP (0.453", 11.50mm), Top Port | 6-DIP | |||
32 In Stock | 1 : ¥260.33000 Tube | Tube | Active | Differential | -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.063" (1.6mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -40°C ~ 110°C | Through Hole | 6-DIP (0.453", 11.50mm), Dual Ports, Same Side | 6-DIP |