Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,201 In Stock | 1 : ¥54.15000 Cut Tape (CT) 5,000 : ¥24.36977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
2,038 In Stock | 1 : ¥32.35000 Cut Tape (CT) 3,000 : ¥15.09126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential, Gauge | 5.8PSI (40kPa) | I2C | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | - | - | 11.6PSI (80kPa) | 0°C ~ 70°C | Surface Mount | 8-LGA Module | 8-LGA (4x4) |