Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,729 In Stock | 1 : ¥35.02000 Cut Tape (CT) 10,000 : ¥14.88785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | - | 1.65V ~ 3.6V | - | No Port | - | - | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
26,618 In Stock | 1 : ¥36.29000 Cut Tape (CT) 10,000 : ¥15.43482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | Surface Mount | 10-VFLGA | 10-LGA (2x2) |