Results: 0
Manufacturer
Advanced Thermal Solutions Inc.Alps AlpineAmphenol Advanced SensorsAmphenol All Sensors CorporationAmphenol i2sAmphenol NovaSensorAmphenol SSI TechnologiesBanner Engineering CorporationBosch SensortecBourns Inc.Comus InternationalCUI Devices
Series
-*116CP1230124013 mm140PC160PC17170PC180PC1865
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Applications
-AutomotiveBoard MountBoard Mount, Industrial AutomationBoard Mount, Industrial Automation, Medical VentilationIndustrialIndustrial AutomationIndustrial Automation, AeronauticsIndustrial Automation, Medical VentilationMedicalMedical Ventilation
Pressure Type
-AbsoluteCompoundDifferentialDifferential, GaugeDifferential/Vented GaugeGaugeSealed GaugeSwitchVacuumVented Gauge
Operating Pressure
-500PSI (-3447.38kPa)-300PSI (-2068.43kPa)-200PSI (-1378.95kPa)-100PSI (-689.48kPa)-72.5PSI ~ 72.5PSI (-500kPa ~ 500kPa)-50PSI (-344.74kPa)-30PSI (-206.84kPa)-17.4PSI ~ 0.73PSI (-120kPa ~ 5kPa)-16.68PSI (-115kPa)-15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa)-15PSI (-103.42kPa)-14.65PSI (-101kPa)
Output Type
-AnalogAnalog CurrentAnalog Current, Analog Voltage, NPN/PNP- NC/NOAnalog Current, NPN/PNP- NC/NOAnalog Current, PNP- NC/NOAnalog Current/VoltageAnalog VoltageAnalog Voltage, I2CAnalog, RS-232Analog, RS-485Analog, SENT
Output
-300 mV ~ 0 mV (10V)-200 mV ~ 0 mV (10V)-100 mV ~ 0 mV-43 mV ~ 42 mV-40 mV ~ 0 mV-30 mV ~ 30 mV-1 mA ~ 0.5 mA0 mV ~ 10 mV (12V)0 mV ~ 10 mV (5V)0 mV ~ 100 mV0 mV ~ 100 mV (10V)0 mV ~ 100 mV (12V)
Accuracy
-0.6% ~ 0.4%±0.003PSI (±0.02kPa)±0.005%±0.007PSI (±0.05kPa)±0.01PSI (±0.05kPa)±0.01PSI (0.05kPa)±0.01PSI (0.1kPa)±0.011PSI (±0.075kPa)±0.012PSI (±0.08kPa)±0.015PSI (±0.1kPa)±0.02%±0.022PSI (±0.15kPa)
Voltage - Supply
-4.75V ~ -5.25V0V ~ 2.2V0.9V ~ 1.8V1V ~ 10V1V ~ 5V1V ~ 6V1.2V ~ 3.6V1.235V1.5V ~ 12V1.5V ~ 15V1.5V ~ 3.6V1.62V ~ 1.98V
Port Size
-Cell w/Body O-RingFemale - 1/4" (6.35mm)Female - 1/4" (6.35mm) GFemale - 1/4" (6.35mm) NPTFemale - 1/8" (3.18mm) BSPPFemale - 1/8" (3.18mm) BSPP, DualFemale - 1/8" (3.18mm) NPTFemale - 1/8" (3.18mm) Swagelok™Female - 10-32 UNF, Male - 1/4" (6.35mm) NPTFemale - 7/16" (11.11mm) UNFFemale - 7/16" (11.11mm) UNF Schrader
Port Style
-BarbedBarblessFilteredNeedleNo PortThreaded
Features
-Amplified OutputAmplified Output, Temperature CompensatedPC PolishedShutdown ModeShutdown Mode, Standby ModeStandby ModeTemperature Compensated
Termination Style
-Axial LeadedCableCable 2'Cable 3'Cable with ConnectorCable/Wire LeadsConnectorConnector, 4-PinFlex CableGull WingJ Lead
Maximum Pressure
-1200PSI (-8273.71kPa)-900PSI (-6205.28kPa)-600PSI (-4136.85kPa)-300PSI (-2068.43kPa)-150PSI (-1034.21kPa)-90PSI (-620.53kPa)-58.02PSI (-400kPa)-45PSI (-310.26kPa)-42.67PSI ~ 213.35PSI (-294.2kPa ~ 1471kPa)-42.67PSI ~ 85.34PSI (-294.2kPa ~ 588.4kPa)-29.01PSI (-200kPa)-21.34PSI (-147.13kPa)
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-54°C ~ 150°C-54°C ~ 93°C-45°C ~ 125°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 121°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q103-002
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SIP Module3-SIP Module3-SMD Module4-BLGA4-DIP (0.453", 11.50mm), Top Port4-DIP Module4-SIP4-SIP Module4-SIP, Dual Ports, Opposite Sides4-SIP, Dual Ports, Same Side4-SIP, Dual Top Ports4-SIP, Side Port
Supplier Device Package
3-SIP4-DIP4-LGA (3.1x3.1)4-SIP4-SMD4-SMT5-MPAK6-CCLGA (2.8x2.8)6-DIP6-SIP6-SMD6-SMT
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.