Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥841.62000 Box | - | Box | Active | Industrial Automation | - | 150PSI (1034.21kPa) | Analog Current | 4 ~ 20 mA | ±1% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 300PSI (2068.43kPa) | -20°C ~ 70°C | Cylinder, Threaded | - | ||
4 In Stock | 1 : ¥1,059.06000 Box | Box | Active | Industrial Automation | - | 150PSI (1034.21kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 600PSI (4136.85kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
4 In Stock | 1 : ¥1,096.66000 Box | Box | Active | Industrial Automation | - | 100PSI (689.48kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 400PSI (2757.9kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
2 In Stock | 1 : ¥1,096.66000 Box | Box | Active | Industrial Automation | - | 5000PSI (34473.79kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 20000PSI (137895.15kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
2 In Stock | 1 : ¥1,096.66000 Box | Box | Active | Industrial Automation | - | 3000PSI (20684.27kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 12000PSI (82737.09kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 1 : ¥1,096.66000 Box | Box | Active | Industrial Automation | - | 50PSI (344.74kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 200PSI (1378.95kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock Check Lead Time | 1 : ¥1,096.66000 Box | Box | Active | Industrial Automation | - | 15PSI (103.42kPa) | Analog Current | 4 ~ 20 mA | ±0.5% | 9V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable with Connector | 60PSI (413.69kPa) | -40°C ~ 85°C | Cylinder, Threaded | - |