Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599 In Stock | 1 : ¥324.36000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
432 In Stock | 1 : ¥525.98000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | 200PSI (1378.95kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
143 In Stock | 1 : ¥606.68000 Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
98 In Stock | 1 : ¥606.68000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
31 In Stock | 1 : ¥606.68000 Bulk | Bulk | Active | Industrial Automation | Absolute | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 900PSI (6205.28kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
77 In Stock | 1 : ¥643.05000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | - | 5V ~ 14V | Male - 0.36" (9.14mm) O-Ring | Barbed | Temperature Compensated | Cable 2' | 375PSI (2585.53kPa) | 0°C ~ 55°C | Cylinder, Threaded | - | |||
168 In Stock | 1 : ¥656.76000 Box | Box | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPT | Threaded | - | Connector | 217.56PSI (1500kPa) | 0°C ~ 50°C | Module | - | |||
82 In Stock | 1 : ¥656.76000 Box | Box | Active | Industrial Automation | Vented Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Male - M5 | Threaded | - | Connector | 217.56PSI (1500kPa) | 0°C ~ 50°C | Module | - | |||
42 In Stock | 1 : ¥697.81000 Box | Box | Active | Industrial Automation | Vacuum | -14.65PSI (-101kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Male - M5 | Threaded | - | Connector | -72.52PSI (-500kPa) | 0°C ~ 50°C | Module | - | |||
26 In Stock | 1 : ¥697.81000 Box | Box | Active | Industrial Automation | Vacuum | -14.65PSI (-101kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPT | Threaded | - | Connector | -72.52PSI (-500kPa) | 0°C ~ 50°C | Module | - | |||
212 In Stock | 1 : ¥722.60000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
46 In Stock | 1 : ¥761.19000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
40 In Stock | 1 : ¥761.19000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 300PSI (2068.43kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
78 In Stock | 1 : ¥812.74000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
39 In Stock 13 Factory | 1 : ¥812.74000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
28 In Stock | 1 : ¥812.74000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
27 In Stock 60 Factory | 1 : ¥812.74000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
118 In Stock | 1 : ¥819.23000 Box | Box | Active | Industrial Automation | Switch | 35PSI (241.32kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
87 In Stock | 1 : ¥819.23000 Box | Box | Active | Industrial Automation | Switch | 2PSI (13.79kPa) | SPST-NC | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
38 In Stock | 1 : ¥829.65000 Box | Box | Active | Industrial Automation | Gauge | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5 | Threaded | - | Cable | 72.52PSI (500kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
61 In Stock | 1 : ¥865.20000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0 mV ~ 100 mV (5V) | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 1000PSI (6894.76kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
75 In Stock | 1 : ¥874.48000 Box | Box | Active | Industrial Automation | Sealed Gauge | 1000PSI (6894.76kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.5% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
60 In Stock | 1 : ¥911.26000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Analog Current/Voltage, NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
77 In Stock | 1 : ¥939.74000 Bulk | Bulk | Active | Industrial Automation | Absolute | 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 300PSI (2068.43kPa) | -40°C ~ 135°C | Cylinder | - | |||
63 In Stock | 1 : ¥960.51000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Analog Current/Voltage, PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPP | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - |